text.skipToContent text.skipToNavigation

Manufacturer Part #

RS1E240GNTB

30V, 72A, 3.3MOHM, N-CHANNEL, HSOP8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RS1E240GNTB - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 3.3mΩ
Rated Power Dissipation: 27W
Qg Gate Charge: 23nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 72A
Turn-on Delay Time: 16.3ns
Turn-off Delay Time: 47ns
Rise Time: 7.8ns
Fall Time: 11.5ns
Operating Temp Range: 150°C
Gate Source Threshold: 2.5V
Input Capacitance: 1500pF
Package Style:  HSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$887.50
USD
Quantity
Unit Price
2,500
$0.355
5,000
$0.35
10,000
$0.345
12,500+
$0.34
Product Variant Information section