text.skipToContent text.skipToNavigation

Manufacturer Part #

RSM002P03T2L

P-Channel 0.15 W 30 V 1.4 Ohm Surface Mount Small Signal MosFet -SOT-723

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
ROHM RSM002P03T2L - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 1.4Ω
Rated Power Dissipation: 150|mW
Package Style:  SOT-723
Mounting Method: Surface Mount
Pricing Section
Global Stock:
64,000
USA:
64,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$578.40
USD
Quantity
Unit Price
8,000
$0.0723
16,000
$0.0712
24,000
$0.0706
40,000
$0.0697
80,000+
$0.068
Product Variant Information section