text.skipToContent text.skipToNavigation

Manufacturer Part #

RSQ020N03TR

30V, 2A, 134mOhm SOT-23-6

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
ROHM RSQ020N03TR - Technical Attributes
Attributes Table
Product Status: Not Recommended for New Designs
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 134mΩ
Rated Power Dissipation: 0.95W
Qg Gate Charge: 2,2nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 2A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 16ns
Rise Time: 9ns
Fall Time: 4ns
Gate Source Threshold: 2.5V
Input Capacitance: 110pF
Package Style:  TSMT-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$750.00
USD
Quantity
Unit Price
3,000
$0.25
6,000
$0.245
15,000+
$0.24
Product Variant Information section