Manufacturer Part #
RTQ040P02TR
RTQ040P02 Series 20 V 4 A Surface Mount DC-DC Converter - TSMT6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TSMT-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
ROHM RTQ040P02TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description:Notification of Product DiscontinuanceReason:The listed products have little to no sales record. In order to optimize the production efficiency at our manufacturing sites, ROHM has decided to discontinue the production of the listed products and to replace them with newer technology where applicable.
This letter intends as a formal notification of discontinuance of products which are currently supplied by ROHM Co., Ltd.Reason for discontinuance:The listed products have little to no sales record. In order to optimize the production efficiency at our manufacturing sites, ROHM has decided to discontinue the production of the listed products and to replace them with newer technology where applicable.Last time buy, Last time shipment:TSST8,TSMT8,MPT6: 2025/3, 2025/9TSMT3,6: 2027/9, 2028/3CPT: 2027/3, 2027/9
Part Status:
ROHM RTQ040P02TR - Technical Attributes
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 85mΩ |
| Rated Power Dissipation: | 1.25|W |
| Qg Gate Charge: | 12.2nC |
| Package Style: | TSMT-6 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSMT-6
Mounting Method:
Surface Mount