text.skipToContent text.skipToNavigation

Manufacturer Part #

RU1J002YNTCL

N-Channel 50 V 2.2 Ohm 150 mW SMT Small Signal Mosfet - UMT-3F

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RU1J002YNTCL - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 2.2Ω
Rated Power Dissipation: 150mW
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 200mA
Turn-on Delay Time: 5ns
Turn-off Delay Time: 17ns
Rise Time: 8ns
Fall Time: 43ns
Gate Source Threshold: 0.8V
Input Capacitance: 26pF
Package Style:  SC-85
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
21000
Multiple Of:
3000
Total
$613.20
USD
Quantity
Unit Price
3,000
$0.03
12,000
$0.0292
45,000
$0.0284
75,000
$0.0281
150,000+
$0.0272
Product Variant Information section