text.skipToContent text.skipToNavigation

Manufacturer Part #

RUM002N02T2L

RUM002N02 Series 20 V 1.2 Ohm 200 mA Surface Mount N-Channel MOSFET - VMT-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RUM002N02T2L - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 1.2Ω
Rated Power Dissipation: 150|mW
Package Style:  VMT-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$404.80
USD
Quantity
Unit Price
8,000
$0.0506
24,000
$0.0494
32,000
$0.0491
80,000
$0.0481
120,000+
$0.0472
Product Variant Information section