text.skipToContent text.skipToNavigation

Manufacturer Part #

RZM002P02T2L

P-Channel 150 mW 20 V 1.2 Ohm 1.2V Drive Pch Mosfet Surface Mount - VMT-3

Product Specification Section
ROHM RZM002P02T2L - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 1.2Ω
Rated Power Dissipation: 150|mW
Qg Gate Charge: 1.4nC
Package Style:  VMT-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,738
USA:
15,738
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.27
USD
Quantity
Unit Price
1
$0.27
20
$0.205
125
$0.169
750
$0.132
4,000+
$0.0974