Manufacturer Part #
RZR020P01TL
P-Channel 12 V 105 mOhm Surface Mount Small Signal Mosfet - SOT-346
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TSMT-3 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM RZR020P01TL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
10/25/2024 Details and Download
Description:Notification of Product DiscontinuanceReason for discontinuance:In order to optimize the production efficiency at our manufacturing sites, ROHM has decided to discontinue the production of the listed products and to replace them with newer technology where applicable.Last time buy: TSMT8, 2025/9 TSMT3 & TSMT6, 2027/9 CPT, 2027/3Last time shipment: TSMT8, 2026/3 TSMT3 & TSMT6, 2028/3 CPT, 2027/9
Part Status:
Obsolete
Obsolete
ROHM RZR020P01TL - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 12V |
| Drain-Source On Resistance-Max: | 105mΩ |
| Rated Power Dissipation: | 0.7W |
| Qg Gate Charge: | 6.5nC |
| Gate-Source Voltage-Max [Vgss]: | 10V |
| Drain Current: | 2A |
| Turn-on Delay Time: | 10ns |
| Turn-off Delay Time: | 65ns |
| Rise Time: | 17ns |
| Fall Time: | 35ns |
| Gate Source Threshold: | 1V |
| Input Capacitance: | 770pF |
| Package Style: | TSMT-3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.131
9,000
$0.1287
12,000
$0.1281
30,000
$0.1262
45,000+
$0.1243
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSMT-3
Mounting Method:
Surface Mount