text.skipToContent text.skipToNavigation

Manufacturer Part #

SD213DE

SD213 Series High-Speed Analog N-Channel DMOS FET's -TO-72

ECAD Model:
Mfr. Name: Calogic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Calogic SD213DE - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 10V
Drain-Source On Resistance-Max: 30Ω
Rated Power Dissipation: 1.2|W
Package Style:  TO-72
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$3,460.00
USD
Quantity
Unit Price
500+
$6.92
Product Variant Information section