text.skipToContent text.skipToNavigation

Manufacturer Part #

SD2943W

TRANS RF N-CH HF/VHF/UHF M177

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SD2943W - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 130V
Rated Power Dissipation: 648W
Gate-Source Voltage-Max [Vgss]: 40V
Drain Current: 40A
Input Capacitance: 830pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
28 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$5,500.00
USD
Quantity
Unit Price
50+
$110.00
Product Variant Information section