text.skipToContent text.skipToNavigation

Manufacturer Part #

SH8K41GZETB

Dual N-Channel 80 V 130 mOhm 2 W Surface Mount Power Mosfet - SOP-8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
ROHM SH8K41GZETB - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 130mΩ
Rated Power Dissipation: 1.4W
Qg Gate Charge: 6.6nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3.4A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 40ns
Rise Time: 15ns
Fall Time: 12ns
Gate Source Threshold: 2.5V
Input Capacitance: 600pF
Series: SH8K41
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,500
USA:
12,500
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$962.50
USD
Quantity
Unit Price
2,500
$0.385
5,000
$0.38
10,000
$0.375
12,500+
$0.37
Product Variant Information section