text.skipToContent text.skipToNavigation

Manufacturer Part #

SH8M41TB1

Middle Power MOSFET Series (Dual Type)

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SH8M41TB1 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 130mΩ/240mΩ
Rated Power Dissipation: 1.4W
Qg Gate Charge: 6.6nC/8.2nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3.4A/2.6A
Turn-on Delay Time: 12ns/14ns
Turn-off Delay Time: 40ns/60ns
Rise Time: 15ns/12ns
Fall Time: 12ns/20ns
Gate Source Threshold: 2.5V
Input Capacitance: 600pF/1000pF
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,637.50
USD
Quantity
Unit Price
2,500
$0.655
5,000
$0.645
7,500
$0.64
10,000
$0.635
12,500+
$0.625
Product Variant Information section