text.skipToContent text.skipToNavigation

Manufacturer Part #

SI1427EDH-T1-GE3

MOSFET P-CH 20V 2A SOT-363

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Vishay SI1427EDH-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 64mΩ
Rated Power Dissipation: 1.56|W
Qg Gate Charge: 14nC
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,230.00
USD
Quantity
Unit Price
3,000
$0.41
6,000
$0.405
12,000
$0.40
15,000+
$0.395
Product Variant Information section