text.skipToContent text.skipToNavigation

Manufacturer Part #

SI1965DH-T1-E3

Si1965DH Series Dual P-Channel 12 V 390 mOhms Surface Mount Power Mosfet-SOT-363

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI1965DH-T1-E3 - Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
Drain-to-Source Voltage [Vdss]: 12V
Drain-Source On Resistance-Max: 390mΩ
Rated Power Dissipation: 1.25|W
Qg Gate Charge: 4.2nC
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,875.00
USD
Quantity
Unit Price
3,000
$0.625
6,000
$0.615
9,000
$0.61
12,000+
$0.605
Product Variant Information section