text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2302CDS-T1-E3

Single N-Channel 20 V 0.057 Ohm 0.71 W Surface Mount Power Mosfet - SOT-23-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
Vishay SI2302CDS-T1-E3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.057Ω
Rated Power Dissipation: 0.71|W
Qg Gate Charge: 5.5nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
135,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,410.00
USD
Quantity
Unit Price
3,000
$0.47
6,000
$0.465
9,000
$0.46
15,000+
$0.45
Product Variant Information section