text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2303CDS-T1-GE3

Single P-Channel 30 V 0.19 Ohm Surface Mount Power MosFet - SOT-23-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI2303CDS-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.19Ω
Rated Power Dissipation: 2.3|W
Qg Gate Charge: 8nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,710.00
USD
Quantity
Unit Price
3,000
$0.57
6,000
$0.56
12,000
$0.555
15,000+
$0.545
Product Variant Information section