text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2318CDS-T1-BE3

40V, 5.6A, 42mohm,N-Channel, TrenchFET® power MOSFET, SOT-23

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
Vishay SI2318CDS-T1-BE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 42mΩ
Rated Power Dissipation: 2.1W
Qg Gate Charge: 2.9nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 5.6A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 14ns
Rise Time: 20ns
Fall Time: 8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V
Input Capacitance: 340pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$366.00
USD
Quantity
Unit Price
3,000
$0.122
9,000
$0.12
12,000
$0.119
30,000
$0.117
45,000+
$0.116
Product Variant Information section