text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2319DDS-T1-GE3

P-Channel 40-V (D-S) MOSFET SOT-23 1G

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Vishay SI2319DDS-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 75mΩ
Rated Power Dissipation: 1W
Qg Gate Charge: 12.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 2.7A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 20ns
Rise Time: 20ns
Fall Time: 12ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V
Input Capacitance: 650pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,980.00
USD
Quantity
Unit Price
3,000
$0.66
6,000
$0.65
9,000
$0.645
12,000+
$0.64
Product Variant Information section