text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2323DDS-T1-BE3

-20V 39MOHM@4.5V -5.3A P-CH G-III

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
Vishay SI2323DDS-T1-BE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 39mΩ
Rated Power Dissipation: 0.96W
Qg Gate Charge: 24nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 4.1A
Turn-on Delay Time: 24ns
Turn-off Delay Time: 52ns
Rise Time: 22ns
Fall Time: 11ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 1160pF
Series: TrenchFET
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,000
USA:
36,000
69,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,980.00
USD
Quantity
Unit Price
3,000
$0.66
6,000
$0.65
9,000
$0.645
12,000+
$0.64
Product Variant Information section