text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2333DDS-T1-BE3

Single P-Channel 12 V 0.028 O 35 nC Surface Mount Power - SOT-23

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI2333DDS-T1-BE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 12V
Drain-Source On Resistance-Max: 28mΩ
Rated Power Dissipation: 1.2W
Qg Gate Charge: 23nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 5A
Turn-on Delay Time: 26ns
Turn-off Delay Time: 45ns
Rise Time: 24ns
Fall Time: 20ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 1275pF
Series: TrenchFET
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
153,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,590.00
USD
Quantity
Unit Price
3,000
$0.53
6,000
$0.525
9,000
$0.52
12,000
$0.515
15,000+
$0.51
Product Variant Information section