text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2374DS-T1-GE3

Si2374DS Series 20 V 0.030 Ohm SMT N-Channel MOSFET - SOT-23 (TO-236)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Vishay SI2374DS-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 30mΩ
Rated Power Dissipation: 0.96|W
Qg Gate Charge: 13.4nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
21,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$720.00
USD
Quantity
Unit Price
3,000
$0.24
6,000
$0.235
15,000
$0.23
30,000+
$0.225
Product Variant Information section