text.skipToContent text.skipToNavigation

Manufacturer Part #

SI3433CDV-T1-E3

Single P-Channel 20 V 38 mOhm Surface Mount TrenchFET® Power Mosfet - TSOP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI3433CDV-T1-E3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 38mΩ
Rated Power Dissipation: 1.6W
Qg Gate Charge: 30nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 5.2A
Turn-on Delay Time: 20ns
Turn-off Delay Time: 50ns
Rise Time: 22ns
Fall Time: 20ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 1300pF
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,725.00
USD
Quantity
Unit Price
3,000
$0.575
6,000
$0.565
9,000
$0.56
15,000+
$0.55
Product Variant Information section