text.skipToContent text.skipToNavigation

Manufacturer Part #

SI3473CDV-T1-E3

P-CH MOSFET TSOP-6 12V 36MOHM @ 41.8V

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Vishay SI3473CDV-T1-E3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 12V
Drain-Source On Resistance-Max: 22mΩ
Rated Power Dissipation: 4.2|W
Qg Gate Charge: 65nC
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,220.00
USD
Quantity
Unit Price
3,000
$0.74
6,000
$0.73
9,000+
$0.72
Product Variant Information section