text.skipToContent text.skipToNavigation

Manufacturer Part #

SI3473DDV-T1-GE3

12V, 8A, 12.8MOHM, P-Channel, TSSOP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Vishay SI3473DDV-T1-GE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 12V
Drain-Source On Resistance-Max: 17.8mΩ
Rated Power Dissipation: 2W
Qg Gate Charge: 38nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 8.7A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 45ns
Rise Time: 20ns
Fall Time: 30ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 1975pF
Series: TrenchFET Gen III
Package Style:  TSOP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,545.00
USD
Quantity
Unit Price
3,000
$0.515
6,000
$0.505
12,000
$0.50
15,000+
$0.49
Product Variant Information section