text.skipToContent text.skipToNavigation

Manufacturer Part #

SI3483CDV-T1-GE3

P-CH MOSFET TSOP-6 30V 34MOHM @ 10V- LEAD(PB) AND HALOGEN FREE

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Vishay SI3483CDV-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 34mΩ
Rated Power Dissipation: 2|W
Qg Gate Charge: 22nC
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
78,000
USA:
78,000
45,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,560.00
USD
Quantity
Unit Price
3,000
$0.52
6,000
$0.515
9,000
$0.51
12,000
$0.505
15,000+
$0.50
Product Variant Information section