text.skipToContent text.skipToNavigation

Manufacturer Part #

SI4100DY-T1-E3

N-Channel 100 V 63 mOhm 20 nC SMT TrenchFET Power Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI4100DY-T1-E3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 63mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 13.5nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,750.00
USD
Quantity
Unit Price
2,500+
$1.90
Product Variant Information section