text.skipToContent text.skipToNavigation

Manufacturer Part #

SI4162DY-T1-GE3

Single N-Channel 30 V 0.0079 Ohms Surface Mount Power Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Vishay SI4162DY-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.0079Ω
Rated Power Dissipation: 5|W
Qg Gate Charge: 30nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,125.00
USD
Quantity
Unit Price
2,500
$0.85
5,000
$0.84
7,500+
$0.83
Product Variant Information section