text.skipToContent text.skipToNavigation

Manufacturer Part #

SI4447ADY-T1-GE3

Si4447ADY Series 40 V 7.2 A 45 mOhm Surface Mount P-Channel Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Vishay SI4447ADY-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 45mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 25nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,937.50
USD
Quantity
Unit Price
2,500
$0.775
5,000
$0.765
7,500
$0.76
10,000+
$0.75
Product Variant Information section