text.skipToContent text.skipToNavigation

Manufacturer Part #

SI4559ADY-T1-E3

Si4559ADY Series 60 V 5.3A/3.9A Surface Mount N/P-Channel Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI4559ADY-T1-E3 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 60V/-60V
Drain-Source On Resistance-Max: 0.058Ω/0.12Ω
Rated Power Dissipation: 2|W
Qg Gate Charge: 13nC/14.5nC
Gate-Source Voltage-Max [Vgss]: 3V
Turn-on Delay Time: 25ns
Turn-off Delay Time: 25ns
Rise Time: 65ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Input Capacitance: 665pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$937.50
USD
Quantity
Unit Price
2,500
$0.375
5,000
$0.37
10,000
$0.365
12,500+
$0.36
Product Variant Information section