text.skipToContent text.skipToNavigation

Manufacturer Part #

SI4564DY-T1-GE3

Dual N&P-Channel 40 V 0.0175/0.021 Ω Surface Mount Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Vishay SI4564DY-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 40V/-40V
Drain-Source On Resistance-Max: 0.0175Ω/0.021Ω
Rated Power Dissipation: 3.1|W
Qg Gate Charge: 20.5nC/41.5nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
45,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,300.00
USD
Quantity
Unit Price
2,500+
$2.12
Product Variant Information section