text.skipToContent text.skipToNavigation

Manufacturer Part #

SI4840BDY-T1-E3

Single N-Channel 40 V 9 mOhm Surface Mount Power Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI4840BDY-T1-E3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 9mΩ
Rated Power Dissipation: 6|W
Qg Gate Charge: 50nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The SI4840BDY-T1-E3 is a N-Channel 40-V (D-S) MOSFET.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SO-8 package.

Features:

  • Halogen-free According to IEC 61249-2-21 Definition
  • TrenchFET® Power MOSFET
  • 100 % Rg Tested
  • 100 % UIS Tested
  • Compliant to RoHS directive 2002/95/EC

Applications:

  • Synchronous Rectification
  • POL, IBC
  • Secondary Side
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,925.00
USD
Quantity
Unit Price
2,500
$0.77
5,000
$0.76
7,500
$0.755
10,000+
$0.745
Product Variant Information section