text.skipToContent text.skipToNavigation

Manufacturer Part #

SI4850EY-T1-GE3

N-CH MOSFET SO-8 60V 22MOHM @ 10V QG=27NC PWM OP - LEAD(PB) AND HALOGEN FREE

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Vishay SI4850EY-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 22mΩ
Rated Power Dissipation: 1.7|W
Qg Gate Charge: 18nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,550.00
USD
Quantity
Unit Price
2,500+
$3.02
Product Variant Information section