text.skipToContent text.skipToNavigation

Manufacturer Part #

SI4936CDY-T1-GE3

Dual N-Channel 30 V 0.04 Ohm 2.3 W Surface Mount Power Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Vishay SI4936CDY-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.04Ω
Rated Power Dissipation: 2.3|W
Qg Gate Charge: 9nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,675.00
USD
Quantity
Unit Price
2,500
$0.67
5,000
$0.66
7,500
$0.655
10,000
$0.65
12,500+
$0.64
Product Variant Information section