text.skipToContent text.skipToNavigation

Manufacturer Part #

SI4948BEY-T1-GE3

DUAL N-CHANNEL 30-V (D-S) MOSFET- LEAD(PB) AND HALOGEN FREE

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Vishay SI4948BEY-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 120mΩ
Rated Power Dissipation: 1.4|W
Qg Gate Charge: 22nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
22,500
USA:
22,500
12,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,312.50
USD
Quantity
Unit Price
2,500
$0.525
5,000
$0.52
7,500
$0.515
10,000
$0.51
12,500+
$0.505
Product Variant Information section