text.skipToContent text.skipToNavigation

Manufacturer Part #

SI5457DC-T1-GE3

Single P-Channel 20 V 36 mΩ 38 nC Surface Mount Mosfet - ChipFET-1206-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2444
Product Specification Section
Vishay SI5457DC-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.036Ω
Rated Power Dissipation: 5.7|W
Qg Gate Charge: 38nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,455.00
USD
Quantity
Unit Price
3,000
$0.485
6,000
$0.475
12,000
$0.47
15,000+
$0.465