text.skipToContent text.skipToNavigation

Manufacturer Part #

SI5468DC-T1-GE3

Single N-Channel 30 V 28 mOhm SMT TrenchFET Power Mosfet - 1206-8 ChipFET

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI5468DC-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 28mΩ
Rated Power Dissipation: 5.7|W
Qg Gate Charge: 12nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,245.00
USD
Quantity
Unit Price
3,000
$0.415
6,000
$0.41
12,000
$0.405
15,000+
$0.40
Product Variant Information section