text.skipToContent text.skipToNavigation

Manufacturer Part #

SI5513CDC-T1-GE3

Dual N&P-Channel 20 V 0.055/0.15 Ω Surface Mount Mosfet - ChipFET-1206-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI5513CDC-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 20V/-20V
Drain-Source On Resistance-Max: 0.055Ω/0.15Ω
Rated Power Dissipation: 3.1|W
Qg Gate Charge: 4.2nC/5.6nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,085.00
USD
Quantity
Unit Price
3,000
$0.695
6,000
$0.685
9,000+
$0.675
Product Variant Information section