text.skipToContent text.skipToNavigation

Manufacturer Part #

SI6562CDQ-T1-GE3

Si6562CDQ Series 20 V 0.022 Ohm SMT Dual N & P Channel MOSFET - TSSOP-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Vishay SI6562CDQ-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 20V/-20V
Drain-Source On Resistance-Max: 22mΩ/30mΩ
Rated Power Dissipation: 1.2|W
Qg Gate Charge: 15nC/34nC
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
39,000
USA:
39,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,410.00
USD
Quantity
Unit Price
3,000
$0.47
6,000
$0.465
9,000
$0.46
15,000+
$0.45
Product Variant Information section