text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7106DN-T1-E3

Single N-Channel 20 V 6.2 mOhms Surface Mount Power Mosfet - PowerPAK 1212-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
Vishay SI7106DN-T1-E3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.0062Ω
Rated Power Dissipation: 1.5|W
Qg Gate Charge: 27nC
Package Style:  POWERPAK-1212-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,970.00
USD
Quantity
Unit Price
3,000+
$1.99
Product Variant Information section