text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7114ADN-T1-GE3

N-CH POWERPAK 1212-8 BWL 30V 7.5MOHM @ 10V- LEAD(PB) AND HALOGEN FREE

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI7114ADN-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 7.5mΩ
Rated Power Dissipation: 39|W
Qg Gate Charge: 21nC
Package Style:  POWERPAK-1212-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,660.00
USD
Quantity
Unit Price
3,000
$1.22
6,000+
$1.20
Product Variant Information section