Manufacturer Part #
SI7115DN-T1-GE3
Single P-Channel 150 V 295 mOhm 42 nC 52 W SMT Mosfet - PowerPAK ChipFET
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:POWERPAK-1212-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2451 | ||||||||||
Vishay SI7115DN-T1-GE3 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:No Physical, Process, or Location Changes We want to emphasize that products continue to be manufactured at the same locations, using the same equipment, materials, packaging, and process steps as before. There have been no changes to any aspect of the production process or sites involved.BackgroundThis alignment is part of a global initiative at Vishay to ensure consistent representation of CoO information across all divisions, based on international and national regulations, as well as World Trade Organization guidelines.Please NoteSome customers may have already noticed changes in the CoO information on documentation accompanying recent product deliveries. As part of this ongoing initiative, updates to the CoO may continue to appear over time in product documentation, where applicable. These changes align with the updated approach and do not reflect any physical changes to the products themselves.
Description of Change: Vishay Siliconix now is in the site-transfer process of wafer fabrication, due to the termination of 6-inch foundry site in Israel of Tower Semiconductor, on commercial TrenchFET? 150V Power MOSFET products to Vishay Siliconix Itzehoe GmbH (VSIG), Vishay in-house 8"foundry site in Itzehoe, Germany.VSIG belongs to business divisions of Vishay Siliconix and produces power MOSFET products, required in consumer, computing, moubile phones, industrial, telecom, automotive, artificial Intelligence, and may other applications in industry electronics. VSIG has been certificated with ISO14001,ISO50001, OHSAS18001, and IATF16949.Reason for Change: Termination of 6-inch foundry in Israel of Tower Semiconducto
Description of Change: To meet increasing demand with more flexibility for power MOSFETs, Vishay Siliconix announces the qualification of the new solder-plating site, Welnew-Shanghai, in Shanghai city, China. This full release of Welnew-Shnaghai applies to commercial product packages with copper lead-frame assembled in Simconix in Shanghai.Reason for Change: Manufacturing Capacity Expansion
Description of Change: .To meet increasing demand with more flexibility for power MOSFETs, Vishay Siliconix announces the qualification of the new solder-plating site, Welnew-Shanghai, in Shanghai city, China. This full release of Welnew-Shnaghai applies to commercial product packages with copper lead-frame assembled in Simconix in Shanghai.Welnew-Shanghai was founded in 2006 as a leading provider of Hall sensor products, semiconductor process service, and equipments.Welnew-Shanghai has achieved the certifications, including IATF-16949, ISO-9001, and ISO-14001.Reason for Change: Manufacturing Capacity Expansion
Part Status:
Vishay SI7115DN-T1-GE3 - Technical Attributes
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 150V |
| Drain-Source On Resistance-Max: | 295mΩ |
| Rated Power Dissipation: | 52|W |
| Qg Gate Charge: | 42nC |
| Package Style: | POWERPAK-1212-8 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWERPAK-1212-8
Mounting Method:
Surface Mount