text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7117DN-T1-E3

Single P-Channel 150 V 1.2 Ohms Surface Mount Power Mosfet - PowerPAK-1212-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Vishay SI7117DN-T1-E3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 1.2Ω
Rated Power Dissipation: 12.5|W
Qg Gate Charge: 12nC
Package Style:  POWERPAK-1212-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,635.00
USD
Quantity
Unit Price
3,000
$0.545
6,000
$0.535
9,000
$0.53
15,000+
$0.52
Product Variant Information section