text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7121ADN-T1-GE3

P Channel 30 V 15 mΩ 3.5 W TrenchFET Power Mosfet - PowerPak 1212-8 (3x3)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI7121ADN-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 15mΩ
Rated Power Dissipation: 3.5|W
Qg Gate Charge: 33nC
Package Style:  POWERPAK-1212-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,865.00
USD
Quantity
Unit Price
3,000
$0.955
6,000+
$0.935
Product Variant Information section