text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7148DP-T1-E3

Single N-Channel 75 V 0.011 Ohms Surface Mount Power Mosfet - PowerPAK-SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI7148DP-T1-E3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 0.011Ω
Rated Power Dissipation: 96|W
Qg Gate Charge: 100nC
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Features & Applications
The SI7148DP-T1-E3 is a N-Channel 75-V (D-S) MOSFET.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a PowerPAK SO-8 package.

Features:

  • Halogen-free According to IEC 61249-2-21 Available
  • TrenchFET® Power MOSFET
  • 100 % Rg Tested

Applications:

  • Primary Side Switch
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15,000.00
USD
Quantity
Unit Price
3,000+
$5.00
Product Variant Information section