text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7155DP-T1-GE3

TrenchFET Gen III Series 40 V 31 A Single P-Channel MOSFET - POWERPAK SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Vishay SI7155DP-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 3.6mΩ
Rated Power Dissipation: 6.25W
Qg Gate Charge: 220nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 31A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 125ns
Rise Time: 43ns
Fall Time: 85ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.3V
Input Capacitance: 12900pF
Series: TrenchFET Gen III
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,850.00
USD
Quantity
Unit Price
3,000+
$3.95
Product Variant Information section