text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7386DP-T1-E3

Single N-Channel 30 V 7 mOhms Surface Mount Power Mosfet - PowerPAK SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
Vishay SI7386DP-T1-E3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.007Ω
Rated Power Dissipation: 1.8|W
Qg Gate Charge: 18nC
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,390.00
USD
Quantity
Unit Price
3,000+
$3.13
Product Variant Information section