text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7431DP-T1-E3

Single P-Channel 200 V 0.174 Ohms Surface Mount Power Mosfet - PowerPAK SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI7431DP-T1-E3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.174Ω
Rated Power Dissipation: 1.9|W
Qg Gate Charge: 88nC
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Features & Applications
The SI7431DP-T1-E3 is a P-Channel 200 V (D-S) MOSFET.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a PowerPAK SO-8 package.

Features:

  • Halogen-free According to IEC 61249-2-21 Definition
  • TrenchFET® Power MOSFETs
  • Ultra-Low On-Resistance Critical for Application
  • Low Thermal Resistance PowerPAK® Package with Low 1.07 mm Profile
  • 100 % Rg and Avalanche Tested
  • Compliant to RoHS Directive 2002/95/EC

Applications:

  • Active Clamp in Intermediate DC/DC Power Supplies
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28,590.00
USD
Quantity
Unit Price
3,000+
$9.53
Product Variant Information section