text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7615ADN-T1-GE3

P-Channel 20 V 4.4 mΩ 183 nC Surface Mount Power Mosfet - PoserPAK-1212-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI7615ADN-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 4.4mΩ
Rated Power Dissipation: 52|W
Qg Gate Charge: 183nC
Package Style:  POWERPAK-1212-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,240.00
USD
Quantity
Unit Price
3,000
$1.08
6,000+
$1.07
Product Variant Information section