text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7634BDP-T1-GE3

SI7634BDP Series N-Channel 30 V 0.0054 Ohm Power MosFet SMT - POWERPAK-SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Vishay SI7634BDP-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.0054Ω
Rated Power Dissipation: 48|W
Qg Gate Charge: 21.5nC
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,070.00
USD
Quantity
Unit Price
3,000+
$1.69
Product Variant Information section