text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7716ADN-T1-GE3

Single N-Channel 30 V 0.0135 Ohms Surface Mount Power Mosfet - PowerPAK-1212-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Vishay SI7716ADN-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.0135Ω
Rated Power Dissipation: 27.7|W
Qg Gate Charge: 23nC
Package Style:  POWERPAK-1212-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,860.00
USD
Quantity
Unit Price
3,000+
$1.62
Product Variant Information section